Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT60B1536M16HZ-64B:C
Newark Part No.49AM1898
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.490 |
| 5+ | $40.300 |
| 10+ | $38.100 |
| 25+ | $35.850 |
| 50+ | $33.450 |
| 100+ | $32.720 |
| 250+ | $31.660 |
Price for:Each
Minimum: 1
Multiple: 1
$42.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B1536M16HZ-64B:C
Newark Part No.49AM1898
Technical Datasheet
DRAM TypeDDR5
Memory Density24Gbit
Memory Configuration1.5G x 16bit
Clock Frequency Max3.2GHz
IC Case / PackageVFBGA
No. of Pins102Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
DDR5
Memory Configuration
1.5G x 16bit
IC Case / Package
VFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
0°C
Product Range
-
Memory Density
24Gbit
Clock Frequency Max
3.2GHz
No. of Pins
102Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate