Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $104.870 |
| 5+ | $102.050 |
| 10+ | $99.120 |
| 25+ | $97.640 |
| 50+ | $96.210 |
| 100+ | $90.440 |
Price for:Each
Minimum: 1
Multiple: 1
$104.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B2G16HD-72B:F
Newark Part No.49AM1899
DRAM TypeDDR5
Memory Density32Gbit
Memory Configuration2G x 16bit
Clock Frequency Max-
IC Case / PackageVFBGA
No. of Pins102Pins
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
DDR5
Memory Configuration
2G x 16bit
IC Case / Package
VFBGA
Supply Voltage Nom
-
Operating Temperature Min
-
Product Range
-
Memory Density
32Gbit
Clock Frequency Max
-
No. of Pins
102Pins
IC Mounting
Surface Mount
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate