New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. DRAM
                      Print Page

                      MT62F2G64D8EK-023 AAT:B

                      DRAM, LPDDR5, 128 Gbit, 2G x 64bit, 4.266 GHz, FBGA, 441 Pins

                      MICRON MT62F2G64D8EK-023 AAT:B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT62F2G64D8EK-023 AAT:B
                      Newark Part No.25AK8013
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      200 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$130.190
                      5+$130.190
                      10+$130.190
                      25+$130.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $130.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT62F2G64D8EK-023 AAT:B
                      Newark Part No.25AK8013
                      Technical Datasheet

                      Data Sheet

                      DRAM TypeLPDDR5
                      Memory Density128Gbit
                      DRAM Density128Gbit
                      Memory Configuration2G x 64bit
                      DRAM Memory Configuration2G x 64bit
                      Clock Frequency Max4.266GHz
                      Clock Frequency-
                      Memory Case StyleFBGA
                      IC Case / PackageFBGA
                      No. of Pins441Pins
                      Supply Voltage Nom-
                      IC MountingSurface Mount
                      Access Time-
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT62F2G64D8EK-023 AAT:B is a mobile LPDDR5 SDRAM.

                      • Architecture: 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
                      • Frequency range: 1067–5MHz (data rate range per pin: 8533–40Mb/s with WCK:CK = 4:1)
                      • Data interface: single x16 channel/die, double-data-rate command/address entry
                      • Differential command clocks (CK-t/CK-c) for high-speed operation, differential data clocks
                      • 16n-bit or 32n-bit prefetch architecture
                      • Bank architecture: 8-bank (8B) mode, bank group (BG) mode, and 16-bank (16B) mode supported
                      • Command-selectable burst lengths (BL = 16 or 32) in bank group or 16-bank modes
                      • Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
                      • 16GB (128Gb) total density, 8533Mb/s data rate per pin, AEC-Q100 qualified
                      • 441-ball TFBGA package, -40°C ≤ Tc ≤ +105°C operating temperature

                      Technical Specifications

                      DRAM Type

                      LPDDR5

                      DRAM Density

                      128Gbit

                      DRAM Memory Configuration

                      2G x 64bit

                      Clock Frequency

                      -

                      IC Case / Package

                      FBGA

                      Supply Voltage Nom

                      -

                      Access Time

                      -

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Memory Density

                      128Gbit

                      Memory Configuration

                      2G x 64bit

                      Clock Frequency Max

                      4.266GHz

                      Memory Case Style

                      FBGA

                      No. of Pins

                      441Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.