Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTA16ATF2G64HZ-3G2J1
Newark Part No.80AH6957
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA16ATF2G64HZ-3G2J1
Newark Part No.80AH6957
Technical Datasheet
Memory Density16GB
Memory Speed1MHz
Module MemoryPC4-3200
Module Form Factor260-Pin DDR4 SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration2G x 64bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Supply Voltage Nom1.2V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Memory Density
16GB
Module Memory
PC4-3200
Memory Application
Notebook SODIMM
Supply Voltage Min
1.14V
Supply Voltage Nom
1.2V
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
1MHz
Module Form Factor
260-Pin DDR4 SDRAM SO-DIMM
Memory Configuration
2G x 64bit
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate