Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTA9ASF1G72HBZ-3G2E1
Newark Part No.80AH7045
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA9ASF1G72HBZ-3G2E1
Newark Part No.80AH7045
Technical Datasheet
Memory Density8GB
Memory Speed1600MHz
Module MemoryPC4-3200
Module Form Factor260-Pin DDR4 SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration1G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
Memory Density
8GB
Module Memory
PC4-3200
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
1600MHz
Module Form Factor
260-Pin DDR4 SDRAM SO-DIMM
Memory Configuration
1G x 72bit
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate