Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC128GASAONS-AIT
Newark Part No.80AH7082
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 100+ | $83.760 |
Price for:Each
Minimum: 1520
Multiple: 1520
$127,315.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC128GASAONS-AIT
Newark Part No.80AH7082
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeNAND
Memory Density1024Gbit
Memory Size1024Gbit
Memory Configuration128G x 8bit
Flash Memory Configuration128G x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins153Pins
Clock Frequency Max1.066GHz
Clock Frequency1.066GHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
NAND
Memory Size
1024Gbit
Flash Memory Configuration
128G x 8bit
Interfaces
Parallel
Memory Case Style
TFBGA
Clock Frequency Max
1.066GHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
1024Gbit
Memory Configuration
128G x 8bit
IC Interface Type
Parallel
IC Case / Package
TFBGA
No. of Pins
153Pins
Clock Frequency
1.066GHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
