Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC128GAVATTC-AIT
Newark Part No.80AH7090
Product Range2.5V UFS NAND Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
100+ | $41.530 |
Price for:Each
Minimum: 1520
Multiple: 1520
$63,125.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC128GAVATTC-AIT
Newark Part No.80AH7090
Product Range2.5V UFS NAND Flash Memories
Technical Datasheet
Flash Memory TypeUFS NAND
Memory Size128Gbit
Memory Density128Gbit
Flash Memory Configuration-
Memory Configuration-
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageLFBGA
Memory Case StyleLFBGA
No. of Pins153Pins
Clock Frequency Max-
Clock Frequency-
Access Time-
Supply Voltage Min2.4V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Max95°C
Product Range2.5V UFS NAND Flash Memories
Technical Specifications
Flash Memory Type
UFS NAND
Memory Density
128Gbit
Memory Configuration
-
IC Interface Type
Parallel
Memory Case Style
LFBGA
Clock Frequency Max
-
Access Time
-
Supply Voltage Max
2.7V
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
128Gbit
Flash Memory Configuration
-
Interfaces
Parallel
IC Case / Package
LFBGA
No. of Pins
153Pins
Clock Frequency
-
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Product Range
2.5V UFS NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate