Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC16GAKAEDQ-AAT
Newark Part No.80AH7092
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC16GAKAEDQ-AAT
Newark Part No.80AH7092
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Density128Gbit
Memory Size128Gbit
Memory Configuration16G x 8bit
Flash Memory Configuration16G x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageLBGA
Memory Case StyleLBGA
No. of Pins100Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Operating Temperature Min-40°C
IC MountingSurface Mount
Operating Temperature Max105°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Size
128Gbit
Flash Memory Configuration
16G x 8bit
Interfaces
Parallel
Memory Case Style
LBGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
128Gbit
Memory Configuration
16G x 8bit
IC Interface Type
Parallel
IC Case / Package
LBGA
No. of Pins
100Pins
Clock Frequency
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Product Range
3.3V eMMC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
