Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC16GAKAEDQ-AIT
Newark Part No.80AH7093
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC16GAKAEDQ-AIT
Newark Part No.80AH7093
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Density128Gbit
Memory Size128Gbit
Memory Configuration16G x 8bit
Flash Memory Configuration16G x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageLBGA
Memory Case StyleLBGA
No. of Pins100Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
Operating Temperature Min-40°C
IC MountingSurface Mount
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Size
128Gbit
Flash Memory Configuration
16G x 8bit
Interfaces
Parallel
Memory Case Style
LBGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
128Gbit
Memory Configuration
16G x 8bit
IC Interface Type
Parallel
IC Case / Package
LBGA
No. of Pins
100Pins
Clock Frequency
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Product Range
3.3V eMMC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
