Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC256GASAONS-IT
Newark Part No.80AH7114
Product Range3.3V UFS NAND Flash Memories
Technical Datasheet
1,842 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $75.690 |
Price for:Each
Minimum: 1
Multiple: 1
$75.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC256GASAONS-IT
Newark Part No.80AH7114
Product Range3.3V UFS NAND Flash Memories
Technical Datasheet
Flash Memory TypeUFS NAND
Memory Size2048Gbit
Memory Density2048Gbit
Flash Memory Configuration256G x 8bit
Memory Configuration256G x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins153Pins
Clock Frequency400MHz
Clock Frequency Max400MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range3.3V UFS NAND Flash Memories
Product Overview
MTFC256GASAONS-IT is a v2.1 universal flash storage (UFS) memory device.
- Universal flash storage (UFS) controller and NAND flash
- Voltage range from 2.7 to 3.6VCC, VCCQ2 range from 1.7 to 1.95V
- Advanced 6-signal interface, differential I/O pins, 2 lanes supported
- High speed: gear 1/2/3 supported, permanent and power-on write protection
- Boot operation (high-speed boot), sleep mode, replay-protected memory block (RPMB)
- Background operation, reliable write, discard/Erase, command queuing
- Temperature event notification
- Retention qualifications - 5 years at 55°C at 10% of PE/1 year at 55°C at maximum PE
- 256GB density, 32Gbit NAND component
- 153-ball TFBGA package, operating temperature range from -40 to + 95°C
Technical Specifications
Flash Memory Type
UFS NAND
Memory Density
2048Gbit
Memory Configuration
256G x 8bit
IC Interface Type
Parallel
IC Case / Package
TFBGA
Clock Frequency
400MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Memory Size
2048Gbit
Flash Memory Configuration
256G x 8bit
Interfaces
Parallel
Memory Case Style
TFBGA
No. of Pins
153Pins
Clock Frequency Max
400MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V UFS NAND Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate