Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC32GAPALNA-AIT
Newark Part No.80AH7133
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Quantity | Price |
---|---|
250+ | $33.550 |
Price for:Each
Minimum: 980
Multiple: 980
$32,879.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC32GAPALNA-AIT
Newark Part No.80AH7133
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Size256Gbit
Memory Density256Gbit
Flash Memory Configuration32G x 8bit
Memory Configuration32G x 8bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleTBGA
IC Case / PackageTBGA
No. of Pins100Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Supply Voltage Nom-
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range3.3V eMMC NAND Flash Memories
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Density
256Gbit
Memory Configuration
32G x 8bit
Interfaces
Parallel
IC Case / Package
TBGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
3.6V
Supply Voltage Nom
-
IC Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Memory Size
256Gbit
Flash Memory Configuration
32G x 8bit
IC Interface Type
Parallel
Memory Case Style
TBGA
No. of Pins
100Pins
Clock Frequency
200MHz
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
3.3V eMMC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate