Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC64GBCAQTC-AIT
Newark Part No.67AK2435
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.680 |
| 5+ | $49.740 |
| 10+ | $47.810 |
| 25+ | $46.260 |
| 50+ | $45.110 |
| 100+ | $43.980 |
| 250+ | $42.510 |
Price for:Each
Minimum: 1
Multiple: 1
$51.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC64GBCAQTC-AIT
Newark Part No.67AK2435
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Size512Gbit
Memory Density512Gbit
Flash Memory Configuration64G x 8bit
Memory Configuration64G x 8bit
Interfaces-
IC Interface Type-
Memory Case StyleLFBGA
IC Case / PackageLFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Density
512Gbit
Memory Configuration
64G x 8bit
IC Interface Type
-
IC Case / Package
LFBGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Memory Size
512Gbit
Flash Memory Configuration
64G x 8bit
Interfaces
-
Memory Case Style
LFBGA
No. of Pins
153Pins
Clock Frequency
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate