Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHAL12T8TDR-1AT1ZABYY
Newark Part No.80AH7371
Product Range9300 MAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHAL12T8TDR-1AT1ZABYY
Newark Part No.80AH7371
Product Range9300 MAX Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesPCI Express 3.0 (x4), NVMe
Memory Capacity12.8TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed3500MB/s
Sequential Write Speed3500MB/s
Random Read up to Speed850000
Random Write up to Speed310000
Supply Voltage Nom12V
Product Range9300 MAX Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
External
Interfaces
PCI Express 3.0 (x4), NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
3500MB/s
Random Read up to Speed
850000
Supply Voltage Nom
12V
Operating Temperature Min
0°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
2.5 Inch
Memory Capacity
12.8TB
Encryption Type
-
Sequential Write Speed
3500MB/s
Random Write up to Speed
310000
Product Range
9300 MAX Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
