Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBA480TDF-1AW4ZABYY
Newark Part No.80AH7405
Product Range7300 PRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBA480TDF-1AW4ZABYY
Newark Part No.80AH7405
Product Range7300 PRO Series
Technical Datasheet
Drive TypeExternal
Form FactorM.2 2280
InterfacesPCIe, NVMe
Memory Capacity480GB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Random Read up to (IOPS)110k
Sequential Read Speed1300MB/s
Random Write up to (IOPS)17k
Sequential Write Speed425MB/s
Product Range7300 PRO Series
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
External
Interfaces
PCIe, NVMe
Flash Memory Type
3D TLC NAND
Random Read up to (IOPS)
110k
Random Write up to (IOPS)
17k
Product Range
7300 PRO Series
Operating Temperature Min
0°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
M.2 2280
Memory Capacity
480GB
Encryption Type
AES 256-bit
Sequential Read Speed
1300MB/s
Sequential Write Speed
425MB/s
Supply Voltage Nom
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate