Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBE7T6TDF-1AW1ZABYY
Newark Part No.80AH7432
Product Range7300 PRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBE7T6TDF-1AW1ZABYY
Newark Part No.80AH7432
Product Range7300 PRO Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesPCIe, NVMe
Memory Capacity7.68TB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Random Read up to (IOPS)520k
Sequential Read Speed3000MB/s
Sequential Write Speed1900MB/s
Random Write up to (IOPS)85k
Supply Voltage Nom-
Product Range7300 PRO Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
External
Interfaces
PCIe, NVMe
Flash Memory Type
3D TLC NAND
Random Read up to (IOPS)
520k
Sequential Write Speed
1900MB/s
Supply Voltage Nom
-
Operating Temperature Min
0°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
2.5 Inch
Memory Capacity
7.68TB
Encryption Type
AES 256-bit
Sequential Read Speed
3000MB/s
Random Write up to (IOPS)
85k
Product Range
7300 PRO Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate