Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKBG960TDZ-1AZ15ABYY
Newark Part No.67AJ1378
Product Range7400 PRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBG960TDZ-1AZ15ABYY
Newark Part No.67AJ1378
Product Range7400 PRO Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 22110
InterfacesPCIe, NVMe
Memory Capacity960GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed4400MB/s
Sequential Write Speed1000MB/s
Random Read up to Speed230000
Random Write up to Speed60000
Supply Voltage Nom-
Product Range7400 PRO Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
4400MB/s
Random Read up to Speed
230000
Supply Voltage Nom
-
Operating Temperature Min
0°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
M.2 22110
Memory Capacity
960GB
Encryption Type
-
Sequential Write Speed
1000MB/s
Random Write up to Speed
60000
Product Range
7400 PRO Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
