Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKCB1T9TDZ-1AZ15ABYY
Newark Part No.67AJ1383
Product Range7400 PRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
5+ | $743.220 |
10+ | $732.690 |
25+ | $690.510 |
Price for:Each
Minimum: 5
Multiple: 5
$3,716.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCB1T9TDZ-1AZ15ABYY
Newark Part No.67AJ1383
Product Range7400 PRO Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch, 7 mm
InterfacesPCIe, NVMe
Memory Capacity1.92TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed6500MB/s
Sequential Write Speed2200MB/s
Random Read up to (IOPS)430k
Random Write up to (IOPS)95k
Supply Voltage Nom-
Product Range7400 PRO Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Drive Type
Internal
Interfaces
PCIe, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
6500MB/s
Random Read up to (IOPS)
430k
Supply Voltage Nom
-
Operating Temperature Min
0°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
2.5 Inch, 7 mm
Memory Capacity
1.92TB
Encryption Type
-
Sequential Write Speed
2200MB/s
Random Write up to (IOPS)
95k
Product Range
7400 PRO Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate