| Quantity | Price |
|---|---|
| 1+ | $3,014.120 |
Product Information
Product Overview
MTFDKCB7T6TFR-1BC1ZABYY is a 7450 PRO SSD with NVMe®. It enables a wide variety of workloads for flexible deployment in hyperscale, cloud, data center, OEM, and system integrator designs. It is the SSD for the infrastructure users are building right now and for the infrastructure they will build tomorrow. It offers the industry’s broadest range of PCIe® Gen4 SSD form factors and enables several storage use cases, including boot, cache and main data storage. It also features Micron’s unique Secure Execution Environment to help keep your data secure. It is designed as a mainstream solution; the 7450 SSD balances performance and density. The 7450 SSD delivers 2ms and below 99.9999% read latency. This low and consistent latency can improve performance in latency-sensitive data center applications, including databases like Microsoft SQL Server, Oracle, MySQL, RocksDB, Cassandra and Aerospike, among others.
- 176-layer NAND improves storage performance for data center workloads
- 2ms and below QoS latency enables impressive responsiveness in data center workloads
- SSD power holdup mechanism helps ensure data in flight is properly written when SSD power is lost
- Data path protection: protect against bit errors as data travels from the PHY to the NAND and back
- Easily revoke previously authenticated root keys (in immutable ROM) to meet changing needs
- U.3 (2.5inch, 7mm) drive form factor
- 7.68TB drive capacity
- 512bytes sector size
- Operating temperature range from 0 to 70°C
- 5 years warranty
Technical Specifications
Internal
PCIe Gen 4, NVMe
3D TLC NAND
6800MB/s
1000k
-
70°C
No SVHC (17-Dec-2015)
U.3 2.5Inch, 7mm
7.68TB
Non-Encrypted
5600MB/s
215k
0°C
7450 PRO Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate