Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Quantity | Price |
---|---|
100+ | $18.190 |
250+ | $15.820 |
500+ | $15.360 |
Price for:Each
Minimum: 120
Multiple: 120
$2,182.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTSD032AHC6MS-1WTCS
Newark Part No.80AH7460
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
Memory Capacity32GB
Product Range-
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1, Class 10
Product Range
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2023)
Memory Capacity
32GB
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate