Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTSD256AHC6MS-2WTCS
Newark Part No.80AH7477
Technical Datasheet
Flash Memory Card TypeMicroSDXC Card, UHS-1, Class 10
Memory Capacity256GB
Product Range-
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-1, Class 10
Product Range
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2023)
Memory Capacity
256GB
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate