Print Page
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD341T-024GK-2
Newark Part No.91K8649
Product RangeD340T
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size36mm
External Depth36mm
Bearing TypeSleeve Bearing
Air Flow - CFM9.74CFM
Noise Rating46dBA
Power Rating960mW
Rated Speed13000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating40mA
IP Rating-
IP Rating-
Air Flow - m3/min0.276m³/min
Product RangeD340T
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
36mm
Bearing Type
Sleeve Bearing
Noise Rating
46dBA
Rated Speed
13000rpm
Current Rating
40mA
IP Rating
-
Product Range
D340T
Fan Frame Type
Circular
External Depth
36mm
Air Flow - CFM
9.74CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.276m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate