• 3D Printing Solutions
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
                                                    • 3D Printing Solutions
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. OLED Displays
                                                                                                  5. Graphic OLED Displays
                                                                                                  Print Page

                                                                                                  MCOT128064H1V-WM

                                                                                                  Graphic OLED, 128 x 64 Pixels, White on Black, 3V, I2C, Parallel, SPI, 60.5mm x 37mm, -40 °C

                                                                                                  MIDAS DISPLAYS MCOT128064H1V-WM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMCOT128064H1V-WM
                                                                                                  Newark Part No.45AC5451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$52.840
                                                                                                  5+$50.410
                                                                                                  10+$47.950
                                                                                                  36+$45.440
                                                                                                  60+$42.750
                                                                                                  108+$41.940
                                                                                                  252+$40.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $52.84
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMCOT128064H1V-WM
                                                                                                  Newark Part No.45AC5451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution128 x 64 Pixels
                                                                                                  Display AppearanceWhite on Black
                                                                                                  Logic Voltage3V
                                                                                                  Module Size60.5mm x 37mm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max80°C
                                                                                                  Display ConstructionTAB
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The MCOT128064H1V-WM from Midas is a white on black appearance 128 x 64 resolution OLED module.

                                                                                                  • 3V logic voltage
                                                                                                  • Parallel/SPI/I2C interface
                                                                                                  • Module size of 60.5mm x 37mm x 2.15mm (without backlight) (W x H x D)
                                                                                                  • Operating temperature range from -40°C to 70°C
                                                                                                  • TAB construction
                                                                                                  • Active area is 55.01mm x 27.49mm (W x H)
                                                                                                  • 50000 hours operating life time
                                                                                                  • 160° minimum viewing angle
                                                                                                  • 2000:1 contrast ratio
                                                                                                  • 10µs response T rise and T fall time

                                                                                                  Technical Specifications

                                                                                                  Resolution

                                                                                                  128 x 64 Pixels

                                                                                                  Logic Voltage

                                                                                                  3V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Display Construction

                                                                                                  TAB

                                                                                                  MSL

                                                                                                  -

                                                                                                  Display Appearance

                                                                                                  White on Black

                                                                                                  Module Size

                                                                                                  60.5mm x 37mm

                                                                                                  Operating Temperature Max

                                                                                                  80°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD/Ultra_Librarian EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised