Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0390A3SH-RGB
Newark Part No.15AJ6481
Product RangeMDT0390A Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0390A3SH-RGB
Newark Part No.15AJ6481
Product RangeMDT0390A Series
Technical Datasheet
Display Size3.9"
Resolution480 x 128 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size105.5mm x 37mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display Pinout40 Way FFC
Product RangeMDT0390A Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
3.9"
VGA Size
-
Display Appearance
RGB
Display Brightness
1000cd/m²
Module Size
105.5mm x 37mm
Operating Temperature Max
80°C
Product Range
MDT0390A Series
Resolution
480 x 128 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate