Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605H6WK-SPTLY-V2
Newark Part No.03AC3457
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.250 |
10+ | $22.930 |
25+ | $22.370 |
90+ | $20.580 |
135+ | $19.600 |
270+ | $17.700 |
540+ | $17.250 |
Price for:Each
Minimum: 1
Multiple: 1
$24.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605H6WK-SPTLY-V2
Newark Part No.03AC3457
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font SetEnglish, Euro
Display ModeTransflective
Character Size4.99mm
LCD Display TypeSTN
Module Size65.5mm x 36.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCTo Be Advised
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Yellow / Green
Font Set
English, Euro
Character Size
4.99mm
Module Size
65.5mm x 36.7mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate