New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. OLED Displays
                      5. Alphanumeric OLED Displays
                      Print Page

                      MCOT42005AX-EWM

                      Alphanumeric OLED, 20 x 4, White on Black, 2.8V / 5V, I2C, Parallel, SPI

                      MIDAS DISPLAYS MCOT42005AX-EWM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCOT42005AX-EWM
                      Newark Part No.99W1313
                      Product RangeMCOT42005AX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      55 In Stock

                      Need more?

                      1 Delivery in 1-3 Business Days(US stock)
                      54 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$29.960
                      5+$29.960
                      10+$29.960
                      48+$29.960
                      72+$29.960
                      120+$29.960
                      264+$29.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCOT42005AX-EWM
                      Newark Part No.99W1313
                      Product RangeMCOT42005AX Series
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line20 x 4
                      Display AppearanceWhite on Black
                      Logic Voltage2.8V / 5V
                      Interface TypeI2C, Parallel, SPI
                      Font SetEnglish, Cyrillic, Euro, Japanese
                      Character Size4.77mm
                      Module Size84.5mm x 27.5mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Display ConstructionTAB
                      Product RangeMCOT42005AX Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The MCOT42005AX-EWM is a 20 character (5 x 8) x 4 lines Alphanumeric OLED Display with I²C, parallel and SPI interface.

                      • 1/32 Duty
                      • Passive matrix display mode
                      • Monochrome (white) display colour

                      Applications

                      Industrial, Imaging, Video & Vision

                      Technical Specifications

                      Character Count x Line

                      20 x 4

                      Logic Voltage

                      2.8V / 5V

                      Font Set

                      English, Cyrillic, Euro, Japanese

                      Module Size

                      84.5mm x 27.5mm

                      Operating Temperature Max

                      85°C

                      Product Range

                      MCOT42005AX Series

                      Display Appearance

                      White on Black

                      Interface Type

                      I2C, Parallel, SPI

                      Character Size

                      4.77mm

                      Operating Temperature Min

                      -40°C

                      Display Construction

                      TAB

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD/Ultra_Librarian EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.