Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064T1D-WPC
Newark Part No.50AK6433
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.520 |
| 5+ | $69.600 |
| 12+ | $67.600 |
| 30+ | $66.600 |
| 54+ | $65.630 |
| 102+ | $61.690 |
Price for:Each
Minimum: 1
Multiple: 1
$71.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064T1D-WPC
Newark Part No.50AK6433
Technical Datasheet
Resolution128 x 64
Display AppearanceWhite on Black
Logic Voltage3V
Module Size75mm x 52.7mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Black
Module Size
75mm x 52.7mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate