Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128064H1D-YMC
Newark Part No.50AK6436
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.120 |
| 5+ | $59.500 |
| 10+ | $57.770 |
| 25+ | $56.920 |
| 60+ | $56.090 |
| 120+ | $52.730 |
Price for:Each
Minimum: 1
Multiple: 1
$61.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128064H1D-YMC
Newark Part No.50AK6436
Technical Datasheet
Resolution128 x 64
Display AppearanceYellow on Black
Logic Voltage3V
Module Size66.8mm x 41.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Operating Temperature Min
-20°C
Display Construction
COG
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Yellow on Black
Module Size
66.8mm x 41.3mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate