Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400FIH-HDMI
Newark Part No.29AK0854
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400FIH-HDMI
Newark Part No.29AK0854
Technical Datasheet
Display Size4"
Resolution480 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage2.8V / 3.3V
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size77mm x 80mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Display Brightness
1000cd/m²
Module Size
77mm x 80mm
Operating Temperature Max
70°C
Product Range
-
Resolution
480 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
2.8V / 3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate