Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010C3IH-LVDS
Newark Part No.84AH6489
Product RangeMDT1010C
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $261.390 |
5+ | $256.320 |
10+ | $251.010 |
40+ | $248.360 |
60+ | $245.770 |
100+ | $235.330 |
Price for:Each
Minimum: 1
Multiple: 1
$261.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010C3IH-LVDS
Newark Part No.84AH6489
Product RangeMDT1010C
Technical Datasheet
Display Size10.1"
Resolution1280 x 800 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size229.46mm x 149.1mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product RangeMDT1010C
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 10.1" IPS TFT (Thin Film Transistor) display
- 1280x800 resolution, LVDS interface
- LED backlight
- 500cd/m2 brightness
- All-round viewing angles
- Temperature range from -20°C to +70°C
- 229.46 x 149.10 x 4.50mm panel size
- 216.96 x 135.60mm viewing area
- 40 way, 0.5mm pitch
- EK79202 driver IC
Technical Specifications
Display Size
10.1"
VGA Size
-
Display Appearance
RGB
Display Brightness
500cd/m²
Module Size
229.46mm x 149.1mm
Operating Temperature Max
70°C
Product Range
MDT1010C
Resolution
1280 x 800 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate