Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoTRM-2055-M0-SMA-02
Newark Part No.44AM8714
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $284.540 |
Price for:Each
Minimum: 5
Multiple: 1
$1,422.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoTRM-2055-M0-SMA-02
Newark Part No.44AM8714
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0Hz
Operating Frequency Max18GHz
Connector TypeSMA
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
18GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0Hz
Connector Type
SMA
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate