Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0900-3-15-20-75-14-11-0
Newark Part No.30K5594
Product Range0900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1000+ | $0.673 |
Price for:Each
Minimum: 10000
Multiple: 1000
$6,730.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0900-3-15-20-75-14-11-0
Newark Part No.30K5594
Product Range0900 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length0.217"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0900 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.217"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate