Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0922-0-15-20-75-14-11-0
Newark Part No.84K5105
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1000+ | $1.050 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,050.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0922-0-15-20-75-14-11-0
Newark Part No.84K5105
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length0.52"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range-
SVHCTo Be Advised
Product Overview
The 0922-0-15-20-75-14-11-0 is a 0.52-inch 2A Spring Loaded Contact Connector with copper alloy sleeve and plunger, beryllium copper spring, gold over nickel finish, radius tip style and 0.055 standard stroke. Springs are not interchangeable.
- 20mΩ contact resistance
- 1000000 Cycles durability
- -55 to 125°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.52"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability