Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No1618-0-57-15-00-00-03-0
Newark Part No.78AH1184
Product Range1618 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.707 |
Price for:Each (Supplied on Full Reel)
Minimum: 7200
Multiple: 7200
$5,090.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No1618-0-57-15-00-00-03-0
Newark Part No.78AH1184
Product Range1618 Series
Technical Datasheet
Spring Loaded Connector TypeTarget Disc
Pitch Spacing-
No. of Rows1 Row
No. of Contacts1Contacts
Connector MountingSurface Mount
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Product Range1618 Series
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Target Disc
No. of Rows
1 Row
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
-
No. of Contacts
1Contacts
Contact Material
Brass Alloy
Product Range
1618 Series
Technical Docs (1)
Alternatives for 1618-0-57-15-00-00-03-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate