Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No310-44-102-41-001000
Newark Part No.98P0486
Product Range310 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
50+ | $11.520 |
250+ | $5.100 |
500+ | $2.870 |
1000+ | $1.740 |
2500+ | $1.040 |
5000+ | $0.777 |
10000+ | $0.631 |
Price for:Each
Minimum: 50
Multiple: 1
$576.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No310-44-102-41-001000
Newark Part No.98P0486
Product Range310 Series
Technical Datasheet
No. of Contacts2Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range310 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingMatte Tin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Matte Tin Plated Contacts
Connector Type
SIP Socket
Product Range
310 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate