New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Pin Terminals
                      Print Page

                      3602-0-07-21-00-00-08-0

                      Pin Terminal, 3602 Series, Crimp, 24 AWG, 20 AWG, 1.57 mm

                      MILL-MAX 3602-0-07-21-00-00-08-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMILL-MAX
                      Manufacturer Part No3602-0-07-21-00-00-08-0
                      Newark Part No.95F6626
                      Product Range3602 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$345.600
                      25+$244.880
                      50+$200.000
                      100+$172.100
                      150+$159.010
                      250+$147.970
                      500+$139.670
                      1000+$132.290
                      Price for:Pack of 100
                      Minimum: 10
                      Multiple: 10
                      $3,456.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMILL-MAX
                      Manufacturer Part No3602-0-07-21-00-00-08-0
                      Newark Part No.95F6626
                      Product Range3602 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range3602 Series
                      TerminationCrimp
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max20AWG
                      Conductor Area CSA-
                      Pin Diameter1.57mm
                      Insulator Colour-
                      Insulator Material-
                      Terminal MaterialBrass
                      Overall Length14.94mm
                      Pin Length7.16mm
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      3602 Series

                      Wire Size AWG Min

                      24AWG

                      Conductor Area CSA

                      -

                      Insulator Colour

                      -

                      Terminal Material

                      Brass

                      Pin Length

                      7.16mm

                      Termination

                      Crimp

                      Wire Size AWG Max

                      20AWG

                      Pin Diameter

                      1.57mm

                      Insulator Material

                      -

                      Overall Length

                      14.94mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.