Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No510-93-133-14-071001
Newark Part No.17C5504
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $47.350 |
| 100+ | $42.340 |
| 250+ | $37.650 |
Price for:Each
Minimum: 56
Multiple: 14
$2,651.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No510-93-133-14-071001
Newark Part No.17C5504
Technical Datasheet
No. of Contacts133Contacts
Connector TypePGA Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
133Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PGA Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate