Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No801-43-036-10-001000
Newark Part No.04M4077
Product Range801 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $54.260 |
| 100+ | $45.720 |
| 500+ | $38.650 |
| 1000+ | $34.480 |
Price for:Each
Minimum: 50
Multiple: 5
$2,713.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No801-43-036-10-001000
Newark Part No.04M4077
Product Range801 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product Range801 Series
No. of Contacts36Contacts
Connector TypeSIP Socket
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
801 Series
Connector Type
SIP Socket
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Rows
1Rows
No. of Contacts
36Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 801-43-036-10-001000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
