Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No801-93-050-10-001000
Newark Part No.16F4817
Product Range801 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $33.110 |
| 100+ | $30.100 |
| 500+ | $28.600 |
| 1000+ | $27.850 |
| 2500+ | $24.830 |
| 5000+ | $23.330 |
| 10000+ | $20.620 |
Price for:Each
Minimum: 52
Multiple: 4
$1,721.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No801-93-050-10-001000
Newark Part No.16F4817
Product Range801 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts50Contacts
Product Range801 Series
Connector TypeSIP Socket
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Product Overview
The 801-93-050-10-001000 is a 50-pin Interconnect Socket with 30μinch gold over 50μinch nickel plated beryllium copper contacts. It accepts 0.025 to 0.037-inch diameter leads.
- Standard solder tail socket
- Single row
- Through hole
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
50Contacts
Connector Type
SIP Socket
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
801 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 801-93-050-10-001000
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
