Quantity | Price |
---|---|
10+ | $0.983 |
Product Information
Product Overview
The 806-22-001-10-001191 from Mill Max is a 806 series through hole spring loaded pin with removable pick and place cap for automated assembly. It features standard Mill-Max spring pin with removable cap which keep parts centred in the carrier tape pocket, present a large round target surface for vacuum pick up and are easily removed after the soldering process. This spring loaded pin is an ideal solution for applications in which the production volume necessitates automatic assembly yet an insulator is not required or feasible. The removable cap attach to body of spring pin, slipping over without compressing or damaging the plunger. The four finger design creates compliancy making the cap easy to remove. The closed flat top ensures reliable vacuum pick up every time. The removable cap is made of high temperature nylon 46 and it is suitable for most soldering processes. Mill-Max spring pin feature precision-machined external components and high reliability internal springs.
- Cap can be easily removed after soldering leaving only the spring pin on the board
- Initial height is 0.137inch, full stroke range is 0.030inch to 0.039inch
- Working travel is 0.0195inch, sleeve height is 0.180inch
- Gold plated component and spring ensures highest conductivity, corrosion resistance and durability
- Beryllium copper plated 10μ” gold plated spring
- UL94 V-0 rated high temperature thermoplastic insulator, 1000000 cycles durability
- Machined copper alloy plated 20μ” gold over 100μ” nickel contact piston & base
- Spring force at initial height is 25grams and spring force at 60grams mid stroke
- Current rating is 2A (continuous), 3A (peak) per contact
- Maximum contact resistance is 20mohm and minimum insulation resistance is 10,000Mohm
Technical Specifications
Spring Loaded Pin
Point
5.25mm
60g
To Be Advised
-
2A
25g
806 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate