New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Spring Loaded Contacts & Probes
                      Print Page

                      806-22-001-30-001191

                      Contact, Spring Loaded Pin, Point, 2 A, 3.5 mm, 25 g

                      MILL-MAX 806-22-001-30-001191
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMILL-MAX
                      Manufacturer Part No806-22-001-30-001191
                      Newark Part No.11AC9701
                      Product Range806 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      10+$0.889
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 780
                      Multiple: 780
                      $693.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMILL-MAX
                      Manufacturer Part No806-22-001-30-001191
                      Newark Part No.11AC9701
                      Product Range806 Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeSpring Loaded Pin
                      Centerline Spacing-
                      Connector Tip StylePoint
                      Current Rating2A
                      Overall Length3.5mm
                      Spring Force Initial25g
                      Spring Force Working Travel60g
                      Product Range806 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 806-22-001-30-001191 from Mill Max is an 806 series surface mount spring loaded pin with removable pick and place cap for automated assembly. It features standard Mill-Max spring pin with removable cap which keep parts centred in the carrier tape pocket, present a large round target surface for vacuum pick up and are easily removed after the soldering process. This spring loaded pin is an ideal solution for applications in which the production volume necessitates automatic assembly yet an insulator is not required or feasible. The removable cap attach to body of spring pin, slipping over without compressing or damaging the plunger. The four finger design creates compliancy making the cap easy to remove. The closed flat top ensures reliable vacuum pick up every time. The removable cap is made of high temperature nylon 46 and is suitable for most soldering processes. Mill-Max spring pin feature precision-machined external components and high reliability internal springs.

                      • Cap can be easily removed after soldering leaving only the spring pin on the board
                      • Initial height is 0.137inch, full stroke range is 0.030inch to 0.039inch
                      • Working travel is 0.0195inch, sleeve height is 0.180inch
                      • Gold plated component and spring ensures highest conductivity, corrosion resistance and durability
                      • Beryllium copper plated 10μ" gold plated spring
                      • UL94 V-0 rated high temperature thermoplastic insulator, 1000000 cycles durability
                      • Machined copper alloy plated 20μ" gold over 100μ" nickel contact piston & base
                      • Spring force at initial height is 25grams and spring force at 60grams mid stroke
                      • Current rating is 2A (continuous), 3A (peak) per contact
                      • Maximum contact resistance is 20mohm and minimum insulation resistance is 10000Mohm

                      Technical Specifications

                      Connector Type

                      Spring Loaded Pin

                      Connector Tip Style

                      Point

                      Overall Length

                      3.5mm

                      Spring Force Working Travel

                      60g

                      SVHC

                      To Be Advised

                      Centerline Spacing

                      -

                      Current Rating

                      2A

                      Spring Force Initial

                      25g

                      Product Range

                      806 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.