Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No812-22-064-30-004101
Newark Part No.85K8801
Product Range812 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $110.400 |
| 100+ | $102.040 |
| 250+ | $94.790 |
Price for:Each
Minimum: 51
Multiple: 3
$5,630.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No812-22-064-30-004101
Newark Part No.85K8801
Product Range812 Series
Technical Datasheet
Spring Loaded Connector TypeTarget Header
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product Range812 Series
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Target Header
No. of Rows
1 Row
Connector Mounting
Surface Mount
Product Range
812 Series
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
64Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate