Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No813-22-008-30-001101
Newark Part No.97H4413
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.160 |
| 250+ | $7.150 |
| 500+ | $6.940 |
| 1000+ | $5.930 |
Price for:Each
Minimum: 100
Multiple: 50
$816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No813-22-008-30-001101
Newark Part No.97H4413
Technical Datasheet
No. of Contacts8Contacts
Connector TypeSpring Loaded Contact
Pitch Spacing2.54mm
Product Range-
Row Pitch2.54mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Connector Type
Spring Loaded Contact
Product Range
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate