Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No814-22-072-30-001101
Newark Part No.85K8807
Product Range814 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $64.280 |
Price for:Each
Minimum: 50
Multiple: 5
$3,214.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No814-22-072-30-001101
Newark Part No.85K8807
Product Range814 Series
Technical Datasheet
No. of Contacts72Contacts
Connector Type-
Pitch Spacing2.54mm
Product Range814 Series
Row Pitch-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
72Contacts
Pitch Spacing
2.54mm
Row Pitch
-
SVHC
To Be Advised
Connector Type
-
Product Range
814 Series
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate