Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No814-22-072-30-008101
Newark Part No.85K8815
Product Range814 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $178.950 |
| 100+ | $165.410 |
| 250+ | $153.640 |
Price for:Each
Minimum: 50
Multiple: 5
$8,947.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No814-22-072-30-008101
Newark Part No.85K8815
Product Range814 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts72Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product Range814 Series
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
2 Row
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
72Contacts
Contact Plating
Gold Plated Contacts
Product Range
814 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate