| Quantity | Price |
|---|---|
| 10+ | $12.190 |
| 100+ | $10.940 |
| 500+ | $10.620 |
| 1000+ | $9.370 |
| 5000+ | $8.750 |
| 10000+ | $8.570 |
Product Information
Product Overview
The 858-22-00X-80-XX1101 and 858-22-00X-80-XX2101 connectors are new additions to our 4 mm pitch rugged, spring-loaded series, they are the first Mill-Max connectors to incorporate spring pins with active plungers at each end. This unique feature makes these connectors ideal for situations in which a soldered connection is not desirable or may not be possible due to design constraints such as temperature considerations, stack up tolerance issues or where ease of assembly and disassembly is required. With spring-loaded plungers as the interface at both ends, the connector is sandwiched between two mating surfaces using screws to compress the plungers on the base end, eliminating the need for soldering. The opposite end plunger then acts as any other spring-loaded connector, ready to engage with a mating device or board. No soldering required facilitating easy adjustment and flexibility during assembly and removal. Connectors featuring spring pins with two working plungers for solderless, adjustable connections between mating components.
Technical Specifications
Pogo Pin Header
1 Row
858 Series
Gold Plated Contacts
To Be Advised
4mm
4Contacts
Through Hole Mount
Copper Alloy
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate