Quantity | Price |
---|---|
1+ | $347.170 |
Product Information
Product Overview
The M75 is a Profession Grade Tool ideal for slitting the corrugated copper, steel or aluminium armour layer on fibre feeder, central tube, standard loose tube fibre optic cables and other armoured cables. It is made of rugged anodized aluminium and steel. Tool slits outer polyethylene jacket and armour in one operation - performs longitudinal slitting and circumferential (ringing) for end stripping and blade rotates 90° by activating blade lever, allowing easy mid-span preparation (ringing and slitting). The roller style cable follower provides cable stability and allows for easier tool movement along the cable.
- Versatile design allows jacket or shield slitting on non-fibre optic configurations as well
- Adjustable from 8 to 28.6mm cable OD
Applications
Maintenance & Repair
Technical Specifications
-
Fibre Feeder, Central Tube, Stranded Loose Tube Fibre Optic Cables
No SVHC (17-Jan-2023)
-
-
Technical Docs (1)
Alternatives for M75
1 Product Found
Legislation and Environmental
Product Compliance Certificate