Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM200TL-24NF
Newark Part No.19K9218
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM200TL-24NF
Newark Part No.19K9218
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
DC Collector Current200A
Continuous Collector Current200A
Collector Emitter Saturation Voltage1.2kV
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation1.16kW
Power Dissipation Pd1.16kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
No. of Pins20Pins
IGBT TechnologyIGBT 5 [Trench Gate]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
200A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation
1.16kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 5 [Trench Gate]
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
1.16kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
No. of Pins
20Pins
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate