Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM200TU-5F
Newark Part No.95B1857
Product RangeF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM200TU-5F
Newark Part No.95B1857
Product RangeF Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current200A
Continuous Collector Current200A
Collector Emitter Saturation Voltage250V
Collector Emitter Saturation Voltage Vce(on)250V
Power Dissipation Pd600W
Power Dissipation600W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo250V
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
No. of Pins17Pins
IGBT TerminationTab
IGBT TechnologyIGBT 5 [Trench Gate]
Collector Emitter Voltage Max250V
Transistor MountingPanel
Product RangeF Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
200A
Collector Emitter Saturation Voltage
250V
Power Dissipation Pd
600W
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
No. of Pins
17Pins
IGBT Technology
IGBT 5 [Trench Gate]
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
250V
Power Dissipation
600W
Collector Emitter Voltage V(br)ceo
250V
Transistor Case Style
Module
IGBT Termination
Tab
Collector Emitter Voltage Max
250V
Product Range
F Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate