Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM400DU-12H
Newark Part No.09B2218
Product RangeCMxxxxY-xxH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM400DU-12H
Newark Part No.09B2218
Product RangeCMxxxxY-xxH Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current400A
DC Collector Current400A
Collector Emitter Saturation Voltage Vce(on)2.4V
Collector Emitter Saturation Voltage2.4V
Power Dissipation1.13kW
Power Dissipation Pd1.13kW
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Transistor Case StyleIGBTMOD
No. of Pins7Pins
IGBT TerminationTab
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product RangeCMxxxxY-xxH Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
400A
Collector Emitter Saturation Voltage Vce(on)
2.4V
Power Dissipation
1.13kW
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
7Pins
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
400A
Collector Emitter Saturation Voltage
2.4V
Power Dissipation Pd
1.13kW
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
IGBTMOD
IGBT Termination
Tab
IGBT Technology
-
Product Range
CMxxxxY-xxH Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate