Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM450HA-5F
Newark Part No.52F1384
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM450HA-5F
Newark Part No.52F1384
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle
DC Collector Current450A
Continuous Collector Current450A
Collector Emitter Saturation Voltage250V
Collector Emitter Saturation Voltage Vce(on)250V
Power Dissipation735W
Power Dissipation Pd735W
Collector Emitter Voltage V(br)ceo250V
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins4Pins
IGBT TerminationTab
IGBT TechnologyIGBT 5 [Trench Gate]
Collector Emitter Voltage Max250V
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
450A
Collector Emitter Saturation Voltage
250V
Power Dissipation
735W
Collector Emitter Voltage V(br)ceo
250V
Operating Temperature Max
150°C
No. of Pins
4Pins
IGBT Technology
IGBT 5 [Trench Gate]
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Single
Continuous Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
250V
Power Dissipation Pd
735W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Termination
Tab
Collector Emitter Voltage Max
250V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate